- RS Stock No.:
- 789-3054
- Mfr. Part No.:
- 8989B120
- Brand:
- Crouzet
Discontinued product
- RS Stock No.:
- 789-3054
- Mfr. Part No.:
- 8989B120
- Brand:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Series 89 8xx - DCmind Planetary Geared Motors
DCmind Planetary Geared Motors, a range of high-performance direct current brush motors. These series of motors are very quit and exceptional efficiency and working life.
These are ideal for use in medical equipments, pumps and valves, railways, and aeronautics.
These are ideal for use in medical equipments, pumps and valves, railways, and aeronautics.
Planetary Geared Motors
Shafts on ball bearings
24 Vdc version
More than 70% efficiency
High protection IP65
Shafts on ball bearings
24 Vdc version
More than 70% efficiency
High protection IP65
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushed Geared |
Power Rating | 209 W |
Output Speed | 74 rpm |
Shaft Diameter | 12mm |
Maximum Output Torque | 12 Nm |
Gearhead Type | Planetary |
Dimensions | 63 (Dia.) x 225.3 mm |
Current Rating | 35.3 A |
Core Construction | Permanent Magnet |