- RS Stock No.:
- 398-9928
- Mfr. Part No.:
- DG16L-24-0410
- Brand:
- Canon
Discontinued product
- RS Stock No.:
- 398-9928
- Mfr. Part No.:
- DG16L-24-0410
- Brand:
- Canon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
16mm 12/24Vdc Geared Motor: DG16
Planetary gearhead
Low noise
Choice of voltages
Ideal for a host of applications, such as test equipment, media movement
Low noise
Choice of voltages
Ideal for a host of applications, such as test equipment, media movement
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Geared |
Output Speed | 26 rpm |
Shaft Diameter | 4mm |
Maximum Output Torque | 196 mNm |
Gearhead Type | Planetary |
Current Rating | 70 mA |
Length | 55.3mm |
Width | 16mm |
Core Construction | Iron Core |