- RS Stock No.:
- 306-0140
- Mfr. Part No.:
- PM7-0043/CONT
- Brand:
- Parvalux
Discontinued product
- RS Stock No.:
- 306-0140
- Mfr. Part No.:
- PM7-0043/CONT
- Brand:
- Parvalux
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SWS Gearbox & Motor Combinations using 24V PM7 Motor
Parvalux PM7 series of 24V DC geared motors are a robust fully enclosed options suitable for a variety of applications. Construction of the PM7 series consists of an accurately located pressure die casting. This ensures the motor benefits from a concentric air gap along with precision bearing alignment
Benefits of the PM7 series
All motors & gearboxes come equipped with premium spring-loaded shielded bearings for quiet operation. This bearing type also allows for typical operating temperatures ranging from -30 to +120°C
Brush Gear designs are supplied in adjustable rocker form to enhance brush longevity in an easy-to-access position.
Motor frame is treated with a high quality synthetic covered copper and then baked to ensure that this is tropically impregnated for general purposes
All motors & gearboxes come equipped with premium spring-loaded shielded bearings for quiet operation. This bearing type also allows for typical operating temperatures ranging from -30 to +120°C
Brush Gear designs are supplied in adjustable rocker form to enhance brush longevity in an easy-to-access position.
Motor frame is treated with a high quality synthetic covered copper and then baked to ensure that this is tropically impregnated for general purposes
Standards
Class "F" temperature insulation to adhere to EN60085:2004
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushed |
Power Rating | 15 W |
Output Speed | 47 rpm |
Shaft Diameter | 10mm |
Maximum Output Torque | 2 Nm |
Gearhead Type | Worm |
Dimensions | 184 x 71 x 99.5 mm |
Length | 184mm |
Width | 71mm |
Depth | 99.5mm |