- RS Stock No.:
- 127-8145
- Mfr. Part No.:
- B75D3E108C7D
- Brand:
- Maxon
Discontinued product
- RS Stock No.:
- 127-8145
- Mfr. Part No.:
- B75D3E108C7D
- Brand:
- Maxon
Technical data sheets
Legislation and Compliance
Product Details
Maxon DCX16L Geared Motors
Maxon DCX16L range of brushed DC geared motors have a planetary gearhead suitable for transeferring high torque. The motors are pre-loaded with ball bearings at the gearhead output.
Suitable for high torque
High speed input
Low noise and low backlash
Concentric gear input and output
High speed input
Low noise and low backlash
Concentric gear input and output
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushed |
Power Rating | 14 W |
Output Speed | 128 rpm |
Shaft Diameter | 4mm |
Gearhead Type | Planetary |
Dimensions | 16 (Dia.) x 69.7 mm |
Current Rating | 650 mA |
Length | 69.7mm |
Series | DCX |