- RS Stock No.:
- 125-0297
- Mfr. Part No.:
- 80891003
- Brand:
- Crouzet
Discontinued product
- RS Stock No.:
- 125-0297
- Mfr. Part No.:
- 80891003
- Brand:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Geared DC Motor Series 82 8900
A range of Crouzet DC motors from the 82 8900 series with a maximum output torque of 10 Nm. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.
Crouzet Brushed DC Geared Motor
The Crouzet brushed DC geared motor from the 82890 series has a right angle gearhead. It has a maximum output torque of 10Nm for long service life and a power rating of 194W. The geared motor has a gear ratio of 20:1. It has an output speed of 160rpm.
Features and Benefits
• Brushed DC motor type
• Right shaft angle
• Shaft diameter 10mm
• Supply voltage 12VDC to 48VDC
• Right shaft angle
• Shaft diameter 10mm
• Supply voltage 12VDC to 48VDC
Applications
• Billboards
• Lift doors
• Medical equipment
• Pumps
• Valves
• Water treatment
• Lift doors
• Medical equipment
• Pumps
• Valves
• Water treatment
Certifications
• CE certified
• UL approved
• UL approved
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 48 V dc |
DC Motor Type | Brushed |
Power Rating | 194 W |
Output Speed | 3000 rpm |
Shaft Diameter | 10mm |
Maximum Output Torque | 10 Nm |
Gearhead Type | Right Angle |
Gear Ratio | 20:1 |
Dimensions | 203.2 x 63 x 81.5 mm |
Length | 203.2mm |
Width | 63mm |
Depth | 81.5mm |
Standards Met | CE, CSA, cULus, UL 1004 |
Series | 82890 |