Linear Technology LTM8032EV#PBF, DC-DC Power Supply Module 2A 36 V Input, 200 2400 kHz 71-Pin, LGA

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Switching Regulators, Ultralow Noise Regulators, Linear Technology

Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good efficiency. Typical applications include Industrial supplies, wall transformer regulation, automotive battery regulation and distributed supply regulation.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 2A
Number of Outputs 1
Maximum Switching Frequency 200 2400 kHz
Line Regulation 0.1 %
Load Regulation 0.3 %
Mounting Type Surface Mount
Package Type LGA
Pin Count 71
Dimensions 15 x 9 x 2.97mm
Height 2.97mm
Length 15mm
Maximum Input Voltage 36 V
Maximum Operating Temperature +125 °C
Minimum Input Voltage 3.3 V
Width 9mm
Minimum Operating Temperature -40 °C
170 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tray of 170)
$ 25.756
(exc. GST)
$ 28.332
(inc. GST)
units
Per unit
Per Tray*
170 - 170
$25.756
$4,378.52
340 - 340
$25.499
$4,334.83
510 +
$25.244
$4,291.48
*price indicative
Related Products
Linear Technology’s DC/DC μModule (micro-module) regulators offer a ...
Description:
Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI ...
The PTB48560x is a series of 30 W ...
Description:
The PTB48560x is a series of 30 W rated isolated DC0DC converters, designed to operate from a standard 24 V or 48 V telecom central office supply It incorporates Auto-Track™, a feature that simplifies the power-up sequencing of multiple power ...
STMicroelectronics has extended its offering of IGBT intelligent ...
Description:
STMicroelectronics has extended its offering of IGBT intelligent power modules with the introduction of the second series of SLLIMM intelligent power modules Thanks to the optimal trade-off between conduction and switching energy, combined with outstanding robustness and EMI behaviour, they ...
Analogue power modules offer a fully integrated DC/DC ...
Description:
Analogue power modules offer a fully integrated DC/DC switching step down converter They combine the controller, power FETs, an output inductor and compensation circuitry in one package.