Linear Technology LTM8020EV#PBF, DC-DC Power Supply Module 200mA 36 V Input, 21-Pin, LGA

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Switching Regulators, Ultralow Noise Regulators, Linear Technology

Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good efficiency. Typical applications include Industrial supplies, wall transformer regulation, automotive battery regulation and distributed supply regulation.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 200mA
Number of Outputs 1
Line Regulation 1 %
Load Regulation 2 %
Mounting Type Surface Mount
Package Type LGA
Pin Count 21
Dimensions 6.25 x 6.25 x 2.42mm
Height 2.42mm
Length 6.25mm
Maximum Input Voltage 36 V
Maximum Operating Temperature +85 °C
Minimum Input Voltage 4 V
Minimum Operating Temperature -40 °C
Width 6.25mm
86 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 17.93
(exc. GST)
$ 19.72
(inc. GST)
units
Per unit
1 - 9
$17.93
10 - 49
$17.75
50 - 99
$17.68
100 - 249
$17.50
250 +
$17.33
Packaging Options:
Related Products
Linear Technology’s DC/DC μModule (micro-module) regulators offer a ...
Description:
Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI ...
The PTB48560x is a series of 30 W ...
Description:
The PTB48560x is a series of 30 W rated isolated DC0DC converters, designed to operate from a standard 24 V or 48 V telecom central office supply. It incorporates Auto-Track™, a feature that simplifies the power-up sequencing of multiple power ...
High-efficiency, Step-Up (Boost) DC/DC Voltage Conversion Non-Isolated Modules. ...
Description:
High-efficiency, Step-Up (Boost) DC/DC Voltage Conversion Non-Isolated Modules. Integrated shielded inductorPrecision enable, soft-start, and tracking for sequencingBest-in-class thermal performancePin-to-pin compatible modules for different load currentsEasy-to-use packagingPasses EN55022 (CISPR22) Class B ...
A range of PCB-mounting Step-down (Buck) switching voltage ...
Description:
A range of PCB-mounting Step-down (Buck) switching voltage regulator modules from Texas Instruments. These products offer highly efficient space-saving solutions for low-power step-down DC-DC applications where isolation is not required. Integrated shielded inductorPrecision enable, soft-start, and tracking for ...