Intersil ISL8206MIRZ, DC-DC Power Supply Module 6A 20 V dc Input, 6 V Output, 660 kHz 15-Pin, QFN

  • RS Stock No. 170-8120
  • Mfr. Part No. ISL8206MIRZ
  • Manufacturer Intersil
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Analogue Power Modules, Intersil

Analogue power modules offer a fully integrated DC/DC switching step down converter. They combine the controller, power FETs, an output inductor and compensation circuitry in one package.

Power Modules, Intersil

Specifications
Attribute Value
Maximum Output Current 6A
Number of Outputs 1
Maximum Switching Frequency 660 kHz
Line Regulation 0.1 %
Load Regulation 0.5 %
Mounting Type Surface Mount
Package Type QFN
Pin Count 15
Dimensions 15 x 15 x 3.5mm
Height 3.5mm
Length 15mm
Maximum Input Voltage 20 V dc
Maximum Operating Temperature +85 °C
Minimum Output Voltage 0.6 V
Maximum Output Voltage 6 V
Minimum Operating Temperature -40 °C
Minimum Input Voltage 1 V dc
Width 15mm
On back order for despatch 21/04/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 96)
$ 17.201
(exc. GST)
$ 18.921
(inc. GST)
units
Per unit
Per Tray*
96 +
$17.201
$1,651.296
*price indicative
Related Products
The Wurth Elektronik MagI³C variable regulator power module ...
Description:
The Wurth Elektronik MagI³C variable regulator power module offers output currents such as 1A, 15A, 2A, 3A and 5A. The Input operating voltages range from 6V to 42V (5A: 6V-36V) the regulated output voltages are 5V-24V and the 8011106 (2A), ...
The PTB48560x is a series of 30 W ...
Description:
The PTB48560x is a series of 30 W rated isolated DC0DC converters, designed to operate from a standard 24 V or 48 V telecom central office supply It incorporates Auto-Track™, a feature that simplifies the power-up sequencing of multiple power ...
Linear Technology’s DC/DC μModule (micro-module) regulators offer a ...
Description:
Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI ...
High-efficiency, Step-Down (Buck) and Step-Up (Boost) Integrated Switching ...
Description:
High-efficiency, Step-Down (Buck) and Step-Up (Boost) Integrated Switching Regulators (ISR) Non-Isolated Power Modules Operating from a wide-input voltage range provides Positive-to-Negative voltage conversion. Integrated shielded inductor Precision enable, soft-start, and tracking for sequencing Best-in-class ...