Texas Instruments PTN78000HAH, DC-DC Power Supply Module 36 V Input, 5-Pin, DIP Module

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Non-Isolated Step-Down (Buck) Power Modules, PTN, PTR, PTV, TPS Series, Texas Instruments

A range of PCB-mounting Step-down (Buck) switching voltage regulator modules from Texas Instruments. These products offer highly efficient space-saving solutions for low-power step-down DC-DC applications where isolation is not required.

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard

Specifications
Attribute Value
Number of Outputs 1
Mounting Type Through Hole
Package Type DIP Module
Pin Count 5
Dimensions 18.92 x 12.57 x 8.25mm
Height 8.25mm
Length 18.92mm
Maximum Input Voltage 36 V
Maximum Operating Temperature +85 °C
Minimum Input Voltage 15 V
Width 12.57mm
Minimum Operating Temperature -40 °C
Price (ex. GST) Each (In a Bag of 56)
$ 18.502
(exc. GST)
$ 20.352
(inc. GST)
units
Per unit
Per Bag*
56 +
$18.502
$1,036.112
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
High-efficiency, Step-Up (Boost) DC/DC Voltage Conversion Non-Isolated Modules. ...
Description:
High-efficiency, Step-Up (Boost) DC/DC Voltage Conversion Non-Isolated Modules. Integrated shielded inductorPrecision enable, soft-start, and tracking for sequencingBest-in-class thermal performancePin-to-pin compatible modules for different load currentsEasy-to-use packagingPasses EN55022 (CISPR22) Class B ...
Non-Isolated Digital Power Control Solutions. ...
Description:
Non-Isolated Digital Power Control Solutions.
A range of non-isolated step-down power modules from ...
Description:
A range of non-isolated step-down power modules from Texas Instruments. Using double-sided SMT construction and synchronous rectification technology, these ultra-compact high-performance regulators deliver up to 6A of output current and are ideal for applications where space, performance and cost are ...
Description:
The PTB48560x is a series of 30 W rated isolated DC0DC converters, designed to operate from a standard 24 V or 48 V telecom central office supply. It incorporates Auto-Track™, a feature that simplifies the power-up sequencing of multiple power ...