Texas Instruments PTH12040WAD, DC-DC Power Supply Module 8 V Input, 20-Pin, DIP Module

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Non-Isolated Step-Down (Buck) Power Modules, PTH Series, Texas Instruments

Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage.

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard

Specifications
Attribute Value
Number of Outputs 1
Mounting Type Through Hole
Package Type DIP Module
Pin Count 20
Dimensions 51.94 x 26.54 x 8.82mm
Height 8.82mm
Length 51.94mm
Maximum Input Voltage 8 V
Maximum Operating Temperature +85 °C
Minimum Input Voltage 14 V
Minimum Operating Temperature -40 °C
Width 26.54mm
Discontinued product