Linear Technology LTM4600EV#PBF, DC-DC Power Supply Module 20A 20 V Input, 5 V Output, 850 kHz 104-Pin, LGA

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

μModule Regulators, Single Output

Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI compliant solution with EN55022 class B standards in some products, along with output source and sink current capabilities. The compact design and high efficiency of these μModule regulators make them ideal for use in a multitude of applications such as telecom and networking equipment, Industrial equipment and ATCA cards/servers.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 20A
Number of Outputs 1
Maximum Switching Frequency 850 kHz
Line Regulation 0.3 %
Load Regulation ±1.5 %
Mounting Type Surface Mount
Package Type LGA
Pin Count 104
Dimensions 15 x 15 x 2.92mm
Height 2.92mm
Length 15mm
Maximum Input Voltage 20 V
Maximum Operating Temperature +85 °C
Minimum Output Voltage 0.6 V
Minimum Operating Temperature -40 °C
Maximum Output Voltage 5 V
Width 15mm
Minimum Input Voltage 4.5 V
On back order for despatch 24/04/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 119)
$ 32.297
(exc. GST)
$ 35.527
(inc. GST)
units
Per unit
Per Tray*
119 +
$32.297
$3,843.343
*price indicative
Related Products
The PTB48560x is a series of 30 W ...
Description:
The PTB48560x is a series of 30 W rated isolated DC0DC converters, designed to operate from a standard 24 V or 48 V telecom central office supply It incorporates Auto-Track™, a feature that simplifies the power-up sequencing of multiple power ...
High-efficiency, Step-Up (Boost) DC/DC Voltage Conversion Non-Isolated Modules ...
Description:
High-efficiency, Step-Up (Boost) DC/DC Voltage Conversion Non-Isolated Modules Integrated shielded inductor Precision enable, soft-start, and tracking for sequencing Best-in-class thermal performance Pin-to-pin compatible modules for different load currents Easy-to-use packaging Passes EN55022 (CISPR22) Class B ...
A range of PCB-mounting Step-down (Buck) switching voltage ...
Description:
A range of PCB-mounting Step-down (Buck) switching voltage regulator modules from Texas Instruments These products offer highly efficient space-saving solutions for low-power step-down DC-DC applications where isolation is not required. Integrated shielded inductor Precision enable, soft-start, and tracking for ...
Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules ...
Description:
Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage Integrated shielded inductor Precision enable, soft-start, and tracking for sequencing Best-in-class thermal performance Pin-to-pin compatible modules for different load currents Easy-to-use packaging Passes ...