, DC-DC Power Supply Module

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

μModule Regulators, Single Output

Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI compliant solution with EN55022 class B standards in some products, along with output source and sink current capabilities. The compact design and high efficiency of these μModule regulators make them ideal for use in a multitude of applications such as telecom and networking equipment, Industrial equipment and ATCA cards/servers.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 1A
Number of Outputs 1
Maximum Switching Frequency 2.4 Mhz
Line Regulation 0.1 %
Load Regulation 0.4 %
Mounting Type Surface Mount
Package Type LGA
Pin Count 50
Dimensions 11.25 x 7.62 x 2.92mm
Height 2.92mm
Length 11.25mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 7.62mm
210 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tray of 210)
$ 17.214
(exc. GST)
$ 18.935
(inc. GST)
units
Per unit
Per Tray*
210 +
$17.214
$3,614.94
*price indicative
Related Products
Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules ...
Description:
Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage Integrated shielded inductor Precision enable, soft-start, and tracking for sequencing Best-in-class thermal performance Pin-to-pin compatible modules for different load currents Easy-to-use packaging Passes ...
MIC45205 is a synchronous step-down regulator module, featuring ...
Description:
MIC45205 is a synchronous step-down regulator module, featuring a unique adaptive ON-time control architecture The module incorporates a DC-to-DC controller, power MOSFETs, bootstrap diode, bootstrap capacitor, and an inductor in a single package, simplifying the design and layout process for ...
Non-Isolated Power Modules are supporting designs which require ...
Description:
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or ...
A range of PCB-mounting Step-down (Buck) switching voltage ...
Description:
A range of PCB-mounting Step-down (Buck) switching voltage regulator modules from Texas Instruments These products offer highly efficient space-saving solutions for low-power step-down DC-DC applications where isolation is not required. Integrated shielded inductor Precision enable, soft-start, and tracking for ...