- RS Stock No.:
- 911-2711
- Mfr. Part No.:
- LM2574-5.0YN
- Brand:
- Microchip
920 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$3.22
(exc. GST)
$3.54
(inc. GST)
Units | Per unit | Per Pack* |
5 - 10 | $3.22 | $16.10 |
15 - 20 | $3.166 | $15.83 |
25 + | $3.112 | $15.56 |
*price indicative |
- RS Stock No.:
- 911-2711
- Mfr. Part No.:
- LM2574-5.0YN
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Step-Down DC/DC Switching Regulators with Internal Switches, Micrel Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 5 V |
Maximum Input Voltage | 40 V |
Maximum Output Current | 500mA |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Mounting Type | Through Hole |
Maximum Switching Frequency | 0.058 MHz |
Package Type | PDIP |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 3.43mm |
Length | 9.65mm |
Switching Regulator | Yes |
Dimensions | 9.65 x 6.48 x 3.43mm |
Width | 6.48mm |
Efficiency | 78% |