- RS Stock No.:
- 901-1545
- Mfr. Part No.:
- 171021501
- Brand:
- Wurth Elektronik
1055 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$31.79
(exc. GST)
$34.97
(inc. GST)
Units | Per unit |
1 - 62 | $31.79 |
63 - 124 | $30.98 |
125 + | $30.52 |
- RS Stock No.:
- 901-1545
- Mfr. Part No.:
- 171021501
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
MagI³C-VDRM Variable Step-Down Regulator Modules, Wurth Elektronik
The Wurth Elektronik MagI³C variable regulator power module offers output currents such as 1A, 1.5A, 2A, 3A and 5A. The Input operating voltages range from 6V to 42V (5A: 6V-36V) the regulated output voltages are 5V-24V and the 8011106 (2A), 8011121(5A) both have output 0.8V-6V voltages. The VDRM Series integrate a current mode DC/DC power supply featuring built-in compensation circuitry and a soft-start. On board protection circuitry secures the variable step down regulator. Applications include point of load DC-DC, Industrial control, telecom, power supply, MCU, MPU, DSP, FPGA, and Input/output interfaces.
7 PIN PFM (TO-263): (L) 9.85 mm, (W) 10.16 mm, (H) 4.57 mm
Safe power up with the soft start
Protection: Thermal shut-down, inrush current, overvoltage and under-voltage
Peak efficiency between 90 to 97%
Under voltage lockout Protection (UVLO)
Low noise meets the EN55022 class B EMI standards
REACH and RoHS compliant
Safe power up with the soft start
Protection: Thermal shut-down, inrush current, overvoltage and under-voltage
Peak efficiency between 90 to 97%
Under voltage lockout Protection (UVLO)
Low noise meets the EN55022 class B EMI standards
REACH and RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Power Modules (MagI³C Series), Step Down Converters, Wurth Elektronik
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 2.5 V |
Maximum Output Voltage | 15 V |
Minimum Input Voltage | 7 V |
Maximum Input Voltage | 50 V |
Maximum Output Current | 2.5A |
Converter Type | Step Down |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 1 MHz |
Package Type | BQFN |
Pin Count | 41 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 11 x 9 x 2.8mm |
Load Regulation | ±0.4 % |
Line Regulation | ±0.1 % |
Height | 2.8mm |
Width | 9mm |
Length | 11mm |