- RS Stock No.:
- 900-9716
- Mfr. Part No.:
- TPS65400RGZT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 900-9716
- Mfr. Part No.:
- TPS65400RGZT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.6 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 18 V |
Maximum Output Current | 4A |
Converter Type | Buck |
Number of Outputs | 4 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 2.2 MHz |
Package Type | VQFN |
Pin Count | 48 |
Maximum Operating Temperature | +80 °C |
Minimum Operating Temperature | -40 °C |
Line Regulation | 0.1 %/V |
Switching Regulator | Yes |
Length | 7.15mm |
Dimensions | 7.15 x 7.15 x 1mm |
Width | 7.15mm |
Load Regulation | 0.1 %/A |
Height | 1mm |