STMicroelectronics MC34063ECN, 1-Channel, Inverting, Step-Down/Up DC-DC Converter, Adjustable 8-Pin, PDIP
- RS Stock No.:
- 828-9872
- Mfr. Part No.:
- MC34063ECN
- Brand:
- STMicroelectronics
- RS Stock No.:
- 828-9872
- Mfr. Part No.:
- MC34063ECN
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
DC-DC Switching Converters, Step-Down / Step-Up Regulators, STMicroelectronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 5 V, 28 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 40 V |
Maximum Output Current | 1.5A |
Converter Type | Inverting, Step Down, Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 42 kHz |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Load Regulation | 10 mV, 30 mV |
Line Regulation | 5 mV, 30 mV |
Dimensions | 9.8 x 7.1 x 3.3mm |
Width | 7.1mm |
Height | 3.3mm |
Length | 9.8mm |
Related links
- Microchip MIC2288YD5-TR Step Up DC-DC Converter 1A 5-Pin, SOT-23
- Analog Devices LT3680EDD#PBF Step Down DC-DC Converter DFN
- Texas Instruments MC34063AD Inverting SOIC
- Texas Instruments MC34063AP Inverting PDIP
- Analog Devices LTC3400ES6#TRMPBF Step Up DC-DC Converter TSOT-23
- DiodesZetex AZ34063UMTR-G1 Step-Down/Up DC-DC Converter SOIC
- Analog Devices LT1961EMS8E#PBF Step Up DC-DC Converter 1.5A 8-Pin, MSOP
- STMicroelectronics 1-Channel 3A Adjustable 8-Pin, DFN