Analog Devices LT3463AEDD#PBF, Dual-Channel, Inverting DC-DC Converter, Adjustable, 320mA 10-Pin, DFN
- RS Stock No.:
- 822-6780
- Mfr. Part No.:
- LT3463AEDD#PBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 822-6780
- Mfr. Part No.:
- LT3463AEDD#PBF
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Dual Positive & Negative Output Converters
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | ±40 V |
Minimum Input Voltage | 2.4 V |
Maximum Input Voltage | 15 V |
Minimum Output Current | 320mA |
Maximum Output Current | 460mA |
Converter Type | Inverting |
Number of Outputs | 2 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 10 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Height | 0.7mm |
Width | 3mm |
Line Regulation | 0.1 %/V |
Length | 3mm |
Dimensions | 3 x 3 x 0.7mm |