- RS Stock No.:
- 809-9869
- Mfr. Part No.:
- ADP2164ACPZ-R7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 809-9869
- Mfr. Part No.:
- ADP2164ACPZ-R7
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Step-Down Switching Regulators, Analog Devices
From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.
Note
759-2916 - Number of PWM Outputs = 1
Switching Voltage Regulators, Analog Devices
A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.6 V |
Maximum Output Voltage | 6.5 V |
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 6.5 V |
Maximum Output Current | 3A |
Number of Outputs | 1 |
Maximum Switching Frequency | 1.4 MHz |
Mounting Type | Surface Mount |
Package Type | LFCSP WQ |
Pin Count | 16 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Length | 4.1mm |
Height | 0.75mm |
Width | 4.1mm |
Dimensions | 4.1 x 4.1 x 0.75mm |