- RS Stock No.:
- 786-3388
- Mfr. Part No.:
- ADUM6010ARSZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 786-3388
- Mfr. Part No.:
- ADUM6010ARSZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
ADUM50x0/ADUM60x0, Isolated DC/DC Converters, Analog Devices
Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.
Regulated output
105°C maximum high temperature operation
2.5 kV rms Insulation for ADUM5000/ADUM5010
3.75 kV rms Insulation for ADUM6010
5 kV rms Insulation for ADUM6000
105°C maximum high temperature operation
2.5 kV rms Insulation for ADUM5000/ADUM5010
3.75 kV rms Insulation for ADUM6010
5 kV rms Insulation for ADUM6000
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
isoPower Technology, Analog Devices
Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 3.15 V |
Maximum Output Voltage | 5.25 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 3 V |
Maximum Output Current | 30mA |
Converter Type | Isolated |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 125 MHz |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Height | 1.85mm |
Length | 7.5mm |
Width | 5.6mm |
Line Regulation | 20 mV/V |
Load Regulation | 3 % |
Dimensions | 7.5 x 5.6 x 1.85mm |