- RS Stock No.:
- 761-4883
- Mfr. Part No.:
- LM25011MY/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 761-4883
- Mfr. Part No.:
- LM25011MY/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 2.51 V |
Maximum Output Voltage | 40 V |
Minimum Input Voltage | 6 V |
Maximum Input Voltage | 42 V |
Maximum Output Current | 2A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 2 MHz |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Height | 0.86mm |
Width | 3mm |
Dimensions | 3 x 3 x 0.86mm |
Length | 3mm |