- RS Stock No.:
- 742-7774
- Mfr. Part No.:
- ADP2504ACPZ-3.3-R7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 742-7774
- Mfr. Part No.:
- ADP2504ACPZ-3.3-R7
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Step-Up/Step-Down Switching Regulators, Analog Devices
Switching Voltage Regulators, Analog Devices
A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 3.3 V |
Minimum Input Voltage | 2.3 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 1A |
Converter Type | Step Down, Step Up |
Number of Outputs | 1 |
Output Type | Fixed |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 2.5 MHz |
Package Type | LFCSP WD |
Pin Count | 10 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Load Regulation | 0.6 % |
Height | 0.75mm |
Length | 3mm |
Dimensions | 3 x 3 x 0.75mm |
Width | 3mm |
Line Regulation | 0.6 % |