Analog Devices ADP1612ARMZ-R7, Step Up DC-DC Converter, Adjustable, 900mA 8-Pin, MSOP

  • RS Stock No. 742-7727
  • Mfr. Part No. ADP1612ARMZ-R7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Step-Up Switching Regulators, Analog Devices

Switching Voltage Regulators, Analog Devices

A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.

Specifications
Attribute Value
Minimum Output Voltage 5.5 V
Maximum Output Voltage 20 V
Minimum Input Voltage 1.8 V
Maximum Input Voltage 5.5 V
Minimum Output Current 900mA
Maximum Output Current 1.9A
Converter Type Step Up
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Switching Regulator Yes
Height 0.95mm
Maximum Switching Frequency 1.4 MHz
Line Regulation 0.24 %/V
Width 3.2mm
Efficiency 94%
Dimensions 3.2 x 3.2 x 0.95mm
Load Regulation 0.1 mV/mA
Length 3.2mm
72 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 2)
$ 3.41
(exc. GST)
$ 3.75
(inc. GST)
units
Per unit
Per Pack*
2 - 8
$3.41
$6.82
10 - 38
$3.09
$6.18
40 - 98
$2.75
$5.50
100 - 198
$2.51
$5.02
200 +
$2.46
$4.92
*price indicative
Packaging Options:
Related Products
A range of true RMS to DC Converters ...
Description:
A range of true RMS to DC Converters from Analog Devices These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
High accuracy002% maximum nonlinearity, 0 V to 2 ...
Description:
High accuracy002% maximum nonlinearity, 0 V to 2 V rms input0.10% additional error to crest factor of 3Computes True rms SquareMean square Absolute valuedB output (60 dB range) Wide bandwidth8 MHz at 2 V rms input600 k Hz at 100 ...
Description:
A range of true RMS to DC Converters from Analog Devices These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional ...