- RS Stock No.:
- 742-7718
- Mfr. Part No.:
- ADP1613ARMZ-R7
- Brand:
- Analog Devices
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 5)
$4.162
(exc. GST)
$4.578
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $4.162 | $20.81 |
*price indicative |
- RS Stock No.:
- 742-7718
- Mfr. Part No.:
- ADP1613ARMZ-R7
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Step-Up Switching Regulators, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Analog Devices
A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 5.5 V |
Maximum Output Voltage | 20 V |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 5.5 V |
Minimum Output Current | 1.3A |
Maximum Output Current | 2.5A |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 1.4 MHz |
Package Type | MSOP |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Height | 0.95mm |
Efficiency | 94% |
Dimensions | 3.2 x 3.2 x 0.95mm |
Line Regulation | 0.24 %/V |
Switching Regulator | Yes |
Width | 3.2mm |
Length | 3.2mm |
Load Regulation | 0.1 mV/mA |
Related links
- Insertion & Extraction Tools
- Cutting Mats
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...