Maxim MAX5035BASA+, Step Down DC-DC Converter 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Switching Regulators, Step-Down DC-DC Converters, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switching Voltage Regulators, Maxim Integrated

Specifications
Attribute Value
Maximum Output Voltage 3.3 V, 5 V, 12 V
Minimum Input Voltage 7.5 V
Maximum Input Voltage 76 V
Maximum Output Current 1A
Converter Type Step Down
Number of Outputs 1
Output Type Fixed
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Dimensions 5 x 4 x 1.5mm
Maximum Switching Frequency 0.135 MHz
Load Regulation 150 Ω
Height 1.5mm
Length 5mm
Efficiency 90%
Width 4mm
Switching Regulator Yes
21 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 6.73
(exc. GST)
$ 7.40
(inc. GST)
units
Per unit
1 - 9
$6.73
10 - 49
$6.02
50 - 99
$5.41
100 - 249
$4.62
250 +
$4.48
Packaging Options: