- RS Stock No.:
- 730-0675
- Mfr. Part No.:
- TPS61252DSGT
- Brand:
- Texas Instruments
490 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3.19
(exc. GST)
$3.51
(inc. GST)
Units | Per unit |
1 - 62 | $3.19 |
63 - 124 | $3.14 |
125 + | $3.09 |
- RS Stock No.:
- 730-0675
- Mfr. Part No.:
- TPS61252DSGT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 3 V |
Maximum Output Voltage | 6.5 V |
Minimum Input Voltage | 2.3 V |
Maximum Input Voltage | 6 V |
Minimum Output Current | 100mA |
Maximum Output Current | 1.5A |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 3.25 MHz |
Package Type | WSON |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Efficiency | 92% |
Height | 0.75mm |
Width | 2.1mm |
Switching Regulator | Yes |
Length | 2.1mm |
Load Regulation | 0.5 % |
Line Regulation | 0.5 % |
Dimensions | 2.1 x 2.1 x 0.75mm |