- RS Stock No.:
- 714-7749
- Mfr. Part No.:
- L296
- Brand:
- STMicroelectronics
- RS Stock No.:
- 714-7749
- Mfr. Part No.:
- L296
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 9 V |
Maximum Input Voltage | 46 V |
Maximum Output Current | 4A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Through Hole |
Maximum Switching Frequency | 0.2 MHz |
Package Type | MULTIWATT V |
Pin Count | 15 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 19.6 x 5 x 10.7mm |
Line Regulation | 50 mV |
Load Regulation | 45 mV |
Switching Regulator | Yes |
Length | 19.6mm |
Height | 10.7mm |
Width | 5mm |
Efficiency | 90% |
Related links
- Insertion & Extraction Tools
- IDC Tools
- Cable Knives
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes