MPN

Analog Devices ADUM5000ARWZ, 1-Channel, Isolated Isolated DC-DC Converter 16-Pin, SOIC W

This image is representative of the product range


97 In stock for delivery within 7 working day(s) (Global Stock)
Add to Basket

Price (ex. GST) Each

$11.03

(exc. GST)

$12.13

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
709-8382
Mfr. Part No.:
ADUM5000ARWZ
Manufacturer:
Analog Devices
unitsPer unit
1 - 9$11.03
10 - 49$10.65
50 - 99$9.84
100 - 249$9.27
250 +$9.02

ADUM50x0/ADUM60x0, Isolated DC/DC Converters, Analog Devices




AttributeValue
Minimum Input Voltage4.7 V
Maximum Input Voltage5.4 V
Converter TypeIsolated
Number of Outputs1
Output TypeFixed
Mounting TypeSurface Mount
Package TypeSOIC W
Pin Count16
Maximum Operating Temperature+105 °C
Minimum Operating Temperature-40 °C
Dimensions10.5 x 7.6 x 2.35mm
Line Regulation1 mV/V
Length10.5mm
Switching RegulatorYes
Width7.6mm
Load Regulation1 %