- RS Stock No.:
- 686-8228
- Mfr. Part No.:
- ST662ACD-TR
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 686-8228
- Mfr. Part No.:
- ST662ACD-TR
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
DC-DC Switching Converters, Step-Up Regulators, STMicroelectronics
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 30mA |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Fixed |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 0.4 MHz |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Switching Regulator | Yes |
Height | 1.25mm |
Width | 4mm |
Efficiency | 72% |
Length | 5mm |
Dimensions | 5 x 4 x 1.25mm |