- RS Stock No.:
- 671-0251
- Mfr. Part No.:
- KA34063A
- Brand:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Pack of 5)
$1.494
(exc. GST)
$1.643
(inc. GST)
units | Per unit | Per Pack* |
5 - 10 | $1.494 | $7.47 |
15 - 20 | $1.456 | $7.28 |
25 + | $1.436 | $7.18 |
*price indicative |
- RS Stock No.:
- 671-0251
- Mfr. Part No.:
- KA34063A
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
PWM (Pulse Width Modulation) Controllers, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 40 V |
Converter Type | Inverting, Step Down, Step Up |
Number of Outputs | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Height | 3.3mm |
Length | 10.15mm |
Dimensions | 10.15 x 6.35 x 3.3mm |
Width | 6.35mm |
Related links
- Texas Instruments MC34063AP Inverting PDIP
- Texas Instruments LM2574N-3.3/NOPB Step Down DC-DC Converter 8-Pin, PDIP
- Infineon TLF35584QVVS2XUMA2 DC-DC DC-DC Converter 48-Pin, VQFN
- TDK-Lambda EZA DC-DC Converter 300 → 380 V dc 2.496kW, Rack
- Power Integrations PDIP-C LNK3696P
- DC-DC DC-DC Converter PQFN
- Microchip LM2574-5.0YN Step Down DC-DC Converter 8-Pin, PDIP
- Power Integrations PDIP-C LNK3694P