- RS Stock No.:
- 641-5492
- Mfr. Part No.:
- NJM2340RB1-TE1
- Brand:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 641-5492
- Mfr. Part No.:
- NJM2340RB1-TE1
- Brand:
- New Japan Radio
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Switching Voltage Regulators, New Japan Radio
Switching Voltage Regulators, New Japan Radio
Specifications
Attribute | Value |
---|---|
Converter Type | Step Down |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | TVSP |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 2.8mm |
Height | 0.85mm |
Length | 2.9mm |
Dimensions | 2.9 x 2.8 x 0.85mm |