- RS Stock No.:
- 540-4205
- Mfr. Part No.:
- MAX660CPA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 540-4205
- Mfr. Part No.:
- MAX660CPA+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Charge Pump Converters, Maxim Integrated
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 1.5 V |
Maximum Input Voltage | 5.5 V |
Minimum Output Current | 100mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 7.87mm |
Height | 4.45mm |
Length | 9.91mm |
Dimensions | 9.91 x 7.87 x 4.45mm |