- RS Stock No.:
- 355-2706
- Mfr. Part No.:
- MC34063ACN
- Brand:
- STMicroelectronics
On back order for despatch 04/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1.68
(exc. GST)
$1.85
(inc. GST)
Units | Per unit |
1 + | $1.68 |
- RS Stock No.:
- 355-2706
- Mfr. Part No.:
- MC34063ACN
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
DC-DC Switching Converters, Step-Down / Step-Up Regulators, STMicroelectronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 40 V |
Minimum Output Current | 1.5A |
Converter Type | Inverting, Step Down, Step Up |
Number of Outputs | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Length | 9.8mm |
Width | 7.1mm |
Height | 3.3mm |
Dimensions | 9.8 x 7.1 x 3.3mm |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- STMicroelectronics MC34063ACN Step Down DC-DC Converter PDIP
- STMicroelectronics MC34063ABD-TR Inverting 1.5A 8-Pin, SOIC
- STMicroelectronics MC34063ABD-TR Step Down DC-DC Converter SOIC