- RS Stock No.:
- 207-0304
- Mfr. Part No.:
- TC7660SCOA
- Brand:
- Microchip
2234 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1.92
(exc. GST)
$2.11
(inc. GST)
Units | Per unit |
1 - 24 | $1.92 |
25 - 49 | $1.87 |
50 + | $1.86 |
- RS Stock No.:
- 207-0304
- Mfr. Part No.:
- TC7660SCOA
- Brand:
- Microchip
Legislation and Compliance
Product Details
Charge Pump DC-to-DC Converters, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Charge Pumps, Microchip
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 1.5 V |
Maximum Output Voltage | 10 V |
Minimum Input Voltage | 1.5 V |
Maximum Input Voltage | 12 V |
Minimum Output Current | 20mA |
Converter Type | Inverting |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Height | 1.42mm |
Dimensions | 4.9 x 3.91 x 1.42mm |
Length | 4.9mm |
Width | 3.91mm |
Related links
- Microchip TC7662BCOA Inverting DC-DC Converter SOIC
- Infineon TLF35584QVVS2XUMA2 DC-DC DC-DC Converter 48-Pin, VQFN
- TDK-Lambda EZA DC-DC Converter 300 → 380 V dc 2.496kW, Rack
- Recom RH DC-DC Converter ±4.5 V dc 1W +90°C Max Temp -40°C Min
- Microchip TC7660SEOA713 Charge Pump DC-DC Converter SOIC
- Infineon TLF35584QKVS1XUMA2 DC-DC DC-DC Converter 64-Pin, LQFP
- DC-DC DC-DC Converter PQFN
- Maxim Integrated ICL7660ESA+ Charge Pump SOIC