- RS Stock No.:
- 184-7691
- Mfr. Part No.:
- BM2P134Q-Z
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 184-7691
- Mfr. Part No.:
- BM2P134Q-Z
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The PWM type DC/DC converter for AC/DC provides an optimum system for all products that include an electrical outlet. It enables simpler design of a high effective converter specializing in non-isolated devices. This series has a built-in starter circuit that tolerates 650 V (BM2P137Q) / 800 V (BM2P137QK), and it contributes to low power consumption. With a current detection resistor for switching as internal device, it can be designed as small power supply. Since current mode control is utilized, current is restricted in each cycle and excellent performance is demonstrated in bandwidth and transient response. The oscillation frequency is fixed to 100 kHz A frequency hopping function is also on chip, and it contributes to low EMI. In addition, a built-in super junction MOSFET which tolerates 650 V / 800 V makes the design easy.
PWM Current Mode Method
Frequency Hopping Function
Burst Operation at Light Load
Built-in 650 V Starter Circuit that Tolerates
Built-in 650 V Super Junction MOSFET
VCC Pin Under Voltage Protection
VCC Pin Over Voltage Protection
Over Current Limiter Function per Cycle
Soft Start Function
Frequency Hopping Function
Burst Operation at Light Load
Built-in 650 V Starter Circuit that Tolerates
Built-in 650 V Super Junction MOSFET
VCC Pin Under Voltage Protection
VCC Pin Over Voltage Protection
Over Current Limiter Function per Cycle
Soft Start Function
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 10.6 V |
Maximum Input Voltage | 14.05 V |
Converter Type | DC-DC |
Number of Outputs | 1 |
Mounting Type | Through Hole |
Maximum Switching Frequency | 100 kHz |
Package Type | DIP |
Pin Count | 7 |
Maximum Operating Temperature | 105 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Dimensions | 9.27 x 6.35 x 5.33mm |
Width | 6.35mm |
Length | 9.27mm |
Height | 5.33mm |
Related links
- Texas Instruments TPS63001DRCT DC-DC Converter 1.2A SON
- 1-Channel VQFN
- Texas Instruments TPS63710DRRT DC-DC DC-DC Converter -1A 12-Pin, WSON
- 1-Channel LQFP
- Maxim Integrated MAX710ESE+ DC-DC DC-DC Controller SOIC
- Infineon PXM1310CDMG003XTMA1 DC-DC DC-DC Converter 1mA 40-Pin, PG-VQFN-40
- Infineon PXE1110CDMG003XTMA1 DC-DC DC-DC Converter 1mA 40-Pin, PG-VQFN-40
- DC-DC DC-DC Converter PQFN