Infineon TLE6368G2AUMA1, Triple-Channel, Step Down DC-DC Power Supply Module, Selectable 36-Pin, DSO-36-26
- RS Stock No.:
- 178-7435
- Mfr. Part No.:
- TLE6368G2AUMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 178-7435
- Mfr. Part No.:
- TLE6368G2AUMA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
TLE6368, DC-DC Converters (Automotive), Infineon
Infineons TLE6368-G2 multi voltage power supply system is designed for automotive applications that require 12V or 24V battery. The IC is for use with 32-bit MCU systems for 2.6V, 3.3V and 5V Voltage rails. The TLE6368 has a wide voltage range and features a range of peripherals including regulators, voltage trackers and window watchdog. The Power supply device is suitable for Powertrain, EPS, EMS and Transmissions.
Power supply system also for 42V Powernet
Low power dissipation
Input voltage range: 5.5V to 60V
Stand-by mode
Step down converter as pre-regulator: 5.5V / 1.5A
Three selectable high current linear post-regulators output voltages: 5V: 800mA, 3.3V: 350mA/500mA, 2.6V: 350mA/500mA
Six independent voltage trackers: 5V/17mA
Under-voltage detection circuits for each linear post-regulator
Power on reset functionality
SPI interface Tracker control and diagnosis by SPI
Outputs short circuit protected
Power SO36
TLE6368-G2: Green (RoHS compliant)
AEC qualified
Low power dissipation
Input voltage range: 5.5V to 60V
Stand-by mode
Step down converter as pre-regulator: 5.5V / 1.5A
Three selectable high current linear post-regulators output voltages: 5V: 800mA, 3.3V: 350mA/500mA, 2.6V: 350mA/500mA
Six independent voltage trackers: 5V/17mA
Under-voltage detection circuits for each linear post-regulator
Power on reset functionality
SPI interface Tracker control and diagnosis by SPI
Outputs short circuit protected
Power SO36
TLE6368-G2: Green (RoHS compliant)
AEC qualified
DC-DC Converters, Infineon
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 5.4 V |
Maximum Output Voltage | 6.05 V |
Minimum Input Voltage | 5.5 V |
Maximum Input Voltage | 60 V |
Maximum Output Current | 350 mA, 500 mA, 800 mA |
Converter Type | Step Down |
Number of Outputs | 3 |
Output Type | Selectable |
Maximum Switching Frequency | 425 kHz |
Mounting Type | Surface Mount |
Package Type | DSO-36-26 |
Pin Count | 36 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 15.9 x 11 x 3.5mm |
Switching Regulator | Yes |
Width | 11mm |
Height | 3.5mm |
Load Regulation | 50 mV |
Length | 15.9mm |