- RS Stock No.:
- 178-4928
- Mfr. Part No.:
- LM2576-5.0WU
- Brand:
- Microchip
550 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 50)
$4.899
(exc. GST)
$5.389
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | $4.899 | $244.95 |
100 - 450 | $4.776 | $238.80 |
500 + | $4.298 | $214.90 |
*price indicative |
- RS Stock No.:
- 178-4928
- Mfr. Part No.:
- LM2576-5.0WU
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Step-Down DC/DC Switching Regulators with Internal Switches, Micrel Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 40 V |
Maximum Output Current | 3A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Maximum Switching Frequency | 0.058 MHz |
Mounting Type | Surface Mount |
Package Type | TO-263 |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.67 x 9.17 x 4.59mm |
Width | 9.17mm |
Switching Regulator | Yes |
Length | 10.67mm |
Height | 4.59mm |
Related links
- Insertion & Extraction Tools
- Cable Knives
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Microchip LM2576-5.0WT Step Down DC-DC Converter 5-Pin, TO-220
- Microchip LM2575-5.0WU Step Down DC-DC Converter 5-Pin, TO-263