- RS Stock No.:
- 177-7110
- Mfr. Part No.:
- ICL7660SCPAZ
- Brand:
- Intersil
Discontinued product
- RS Stock No.:
- 177-7110
- Mfr. Part No.:
- ICL7660SCPAZ
- Brand:
- Intersil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Charge Pump Converters, Intersil
Isolated Power Supply, Intersil
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 1.5 V |
Maximum Input Voltage | 12 V |
Maximum Output Current | 45mA |
Number of Outputs | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Length | 10.16mm |
Width | 7.11mm |
Dimensions | 10.16 x 7.11 x 4.95mm |
Height | 4.95mm |