- RS Stock No.:
- 177-3346
- Mfr. Part No.:
- MIC45205-1YMP-T1
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 177-3346
- Mfr. Part No.:
- MIC45205-1YMP-T1
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MIC45205 is a synchronous step-down regulator module, featuring a unique adaptive ON-time control architecture. The module incorporates a DC-to-DC controller, power MOSFETs, bootstrap diode, bootstrap capacitor, and an inductor in a single package, simplifying the design and layout process for the end user. This highly-integrated solution expedites system design and improves product time-to-market.
No compensation required
Up to 6A output current
>93% peak efficiency
Output voltage: 0.8V to 85% of VIN with ±1% accuracy
Adjustable switching frequency from 200kHz to 600kHz
Enable input and open-drain power good output
Hyper Speed Control (MIC45205-2) architecture enables fast transient response
HyperLight Load (MIC45205-1) improves light load efficiency
Supports safe startup into pre-biased output
CISPR22, Class B compliant
–40°C to +125°C junction temperature range
Thermal-shutdown protection
Short-circuit protection with hiccup mode
Up to 6A output current
>93% peak efficiency
Output voltage: 0.8V to 85% of VIN with ±1% accuracy
Adjustable switching frequency from 200kHz to 600kHz
Enable input and open-drain power good output
Hyper Speed Control (MIC45205-2) architecture enables fast transient response
HyperLight Load (MIC45205-1) improves light load efficiency
Supports safe startup into pre-biased output
CISPR22, Class B compliant
–40°C to +125°C junction temperature range
Thermal-shutdown protection
Short-circuit protection with hiccup mode
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.8 V |
Maximum Output Voltage | 5.5 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 26 V |
Maximum Output Current | 6A |
Converter Type | DC-DC |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 750 kHz |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 52 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Load Regulation | 3.6 % |
Switching Regulator | Yes |
Dimensions | 8 x 8 x 3mm |
Length | 8mm |
Width | 8mm |
Height | 3mm |