- RS Stock No.:
- 171-6946
- Mfr. Part No.:
- BD9060F-CE2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 171-6946
- Mfr. Part No.:
- BD9060F-CE2
- Brand:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The BD90660HFP-C BDD9060F-C are high-accuracy frequency-flexible step-down switching regulators with built-in POWER MOSFET which can withstand high pressure. The operational frequency is freely configurable with external resistance. It features a wide input voltage range (5V to 35V) and a high frequency accuracy of ±5% (f=200kHz to 500kHz). Furthermore, an external synchronization input pin enables synchronous operation with external clock. The output capacitor corresponds to the ceramic capacitor.
Minimal external components
P-ch POWER MOSFET included in the package
Low dropout:100% ON duty cycle
External synchronization enabled
Soft start function: soft start time fixed to 2.7ms (Typ)
Built-in overcurrent protection circuit
Built-in thermal shutdown protection circuit
P-ch POWER MOSFET included in the package
Low dropout:100% ON duty cycle
External synchronization enabled
Soft start function: soft start time fixed to 2.7ms (Typ)
Built-in overcurrent protection circuit
Built-in thermal shutdown protection circuit