Monolithic Power Systems (MPS) MP6002DN-LF, 1-Channel, Flyback DC-DC Converter, Adjustable 8-Pin, SOIC
- RS Stock No.:
- 170-9339
- Mfr. Part No.:
- MP6002DN-LF
- Brand:
- Monolithic Power Systems (MPS)
Discontinued product
- RS Stock No.:
- 170-9339
- Mfr. Part No.:
- MP6002DN-LF
- Brand:
- Monolithic Power Systems (MPS)
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DC-DC Step-Up Converter Switching Regulators, Monolithic Power Systems
DC-DC Power Conversion, Monolithic Power Systems
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | -0.5 V |
Maximum Output Voltage | 150 V |
Minimum Input Voltage | 10 V |
Maximum Input Voltage | 100 V |
Converter Type | Flyback |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 550 kHz |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Width | 4mm |
Length | 5mm |
Dimensions | 5 x 4 x 1.55mm |
Height | 1.55mm |