- RS Stock No.:
- 170-8123
- Mfr. Part No.:
- ISL8216MIRZ
- Brand:
- Intersil
Discontinued product
- RS Stock No.:
- 170-8123
- Mfr. Part No.:
- ISL8216MIRZ
- Brand:
- Intersil
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
ISL8216M, Complete 80V, 4A DC/DC Power Module Evaluation Board, Intersil
The ISL8216MEVAL1Z Evaluation Board is simple, high voltage, up to 4 A, DC/DC Power Module, that is easy to use. Based on the ISL8216M, it is ideal for power distribution converters/point-of-load (POL) applications for servers, 48 V telecommunications/datacom, 12 V/24 V automotive and industrial equipment.
Complete switch mode power supply
Wide input voltage from 10 V to 80 V
Output current up to 4 A
Jumper connections to set the output voltages: 5 V, 12 V, 20 V, 24 V
Single resistor can also adjust the voltage output from 2.5 V to 30 V
Programmable soft-start
External source synchronised
Adjustable frequency 200 kHz to 600 kHz
Setpoint accuracy ±1.5%
Programmable overcurrent protection
Switch to enable operation
Power Good indicator
Wide input voltage from 10 V to 80 V
Output current up to 4 A
Jumper connections to set the output voltages: 5 V, 12 V, 20 V, 24 V
Single resistor can also adjust the voltage output from 2.5 V to 30 V
Programmable soft-start
External source synchronised
Adjustable frequency 200 kHz to 600 kHz
Setpoint accuracy ±1.5%
Programmable overcurrent protection
Switch to enable operation
Power Good indicator
Power Modules, Intersil
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 2.5 V |
Maximum Output Voltage | 30 V |
Minimum Input Voltage | 10 V |
Maximum Input Voltage | 80 V |
Minimum Output Current | 0A |
Maximum Output Current | 4A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 600 kHz |
Mounting Type | Surface Mount |
Package Type | HDA |
Pin Count | 22 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Efficiency | 96% |
Width | 15mm |
Switching Regulator | Yes |
Length | 15mm |
Dimensions | 15 x 15 x 3.67mm |
Height | 3.67mm |
Load Regulation | 0.15 % |
Line Regulation | 0.005 % |