STMicroelectronics MC34063ABN, 1-Channel, Inverting, Step-Down/Up DC-DC Converter, Adjustable 8-Pin, PDIP
- RS Stock No.:
- 168-8014
- Mfr. Part No.:
- MC34063ABN
- Brand:
- STMicroelectronics
650 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 50)
$1.106
(exc. GST)
$1.217
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | $1.106 | $55.30 |
100 - 150 | $1.078 | $53.90 |
200 + | $1.062 | $53.10 |
*price indicative |
- RS Stock No.:
- 168-8014
- Mfr. Part No.:
- MC34063ABN
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DC-DC Switching Converters, Step-Down / Step-Up Regulators, STMicroelectronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 5 V, 28 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 40 V |
Maximum Output Current | 1.5A |
Converter Type | Inverting, Step Down, Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 42 kHz |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Efficiency | 80 %, 89 % |
Width | 7.1mm |
Height | 3.3mm |
Line Regulation | 5 mV, 30 mV |
Length | 9.8mm |
Load Regulation | 10 mV, 30 mV |
Dimensions | 9.8 x 7.1 x 3.3mm |
Related links
- onsemi 1-Channel 500mA Adjustable 8-Pin, PDIP
- Infineon TLF35584QVVS2XUMA2 DC-DC DC-DC Converter 48-Pin, VQFN
- TDK-Lambda EZA DC-DC Converter 300 → 380 V dc 2.496kW, Rack
- STMicroelectronics MC34063ECN Inverting Adjustable 8-Pin, PDIP
- Infineon TLF35584QKVS1XUMA2 DC-DC DC-DC Converter 64-Pin, LQFP
- DC-DC DC-DC Converter PQFN
- STMicroelectronics MC34063EBN Inverting Adjustable 8-Pin, PDIP
- STMicroelectronics L4971 Step Down DC-DC Converter PDIP