Texas Instruments PTH04070WAZT, 1-Channel, Step Down Buck Converter, Adjustable, 0A 5-Pin, DIP Module
- RS Stock No.:
- 168-4364
- Mfr. Part No.:
- PTH04070WAZT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 168-4364
- Mfr. Part No.:
- PTH04070WAZT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Non-Isolated Step-Down (Buck) Power Modules, PTH Series, Texas Instruments
Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.9 V |
Maximum Output Voltage | 3.6 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 5.5 V |
Minimum Output Current | 0A |
Maximum Output Current | 3A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Through Hole |
Maximum Switching Frequency | 700 kHz |
Package Type | DIP Module |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Line Regulation | ±1 mV |
Height | 8.01mm |
Load Regulation | ±5 mV |
Width | 10.16mm |
Efficiency | 92% |
Length | 12.57mm |
Dimensions | 12.57 x 10.16 x 8.01mm |