- RS Stock No.:
- 167-7418
- Mfr. Part No.:
- BP5225
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 167-7418
- Mfr. Part No.:
- BP5225
- Brand:
- ROHM
Legislation and Compliance
Product Details
Self-excitation type DC/DC converters consisting of switching devices,rectifier devices and inductors. Only needed external devices are electrolytic capacitors in input/output line. Compact uplight package requiring no heat-sink.
Small and light weight
With over-current protection circuit built-in
Only electrolytic capacitor needed in input/output line as peripheral devices
Output 5V/150mA
With over-current protection circuit built-in
Only electrolytic capacitor needed in input/output line as peripheral devices
Output 5V/150mA
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 4.8 V |
Maximum Output Voltage | 5.2 V |
Minimum Input Voltage | 10 V |
Maximum Input Voltage | 26.4 V |
Maximum Output Current | 150mA |
Converter Type | DC-DC |
Output Type | Adjustable |
Mounting Type | Through Hole |
Package Type | SIP |
Pin Count | 5 |
Maximum Operating Temperature | +80 °C |
Minimum Operating Temperature | -20 °C |
Length | 17mm |
Efficiency | 78% |
Dimensions | 17 x 9.7 x 16.8mm |
Load Regulation | 0.2 V |
Line Regulation | 0.1 V |
Width | 9.7mm |
Height | 16.8mm |