STMicroelectronics PM8908TR Buck Converter, Adjustable 20-Pin, QFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics

ST’s monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.

Switching Voltage Regulators, STMicroelectronics

Specifications
Attribute Value
Minimum Output Voltage 0.5 V
Maximum Output Voltage 2 V
Minimum Input Voltage 1 V
Maximum Input Voltage 3.5 V
Converter Type Buck
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type QFN
Pin Count 20
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Width 4.1mm
Switching Regulator Yes
Length 3.6mm
Height 0.95mm
Maximum Switching Frequency 1 MHz
Dimensions 3.6 x 4.1 x 0.95mm
Discontinued product