- RS Stock No.:
- 165-8460
- Mfr. Part No.:
- AP3012KTR-G1
- Brand:
- DiodesZetex
9000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.22
(exc. GST)
$0.24
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 12000 | $0.22 | $660.00 |
15000 + | $0.213 | $639.00 |
*price indicative |
- RS Stock No.:
- 165-8460
- Mfr. Part No.:
- AP3012KTR-G1
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED Drivers for Displays / Backlights, Diodes Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LED Drivers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 29 V |
Minimum Input Voltage | 2.6 V |
Maximum Input Voltage | 16 V |
Maximum Output Current | 500mA |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 1.9 MHz |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Efficiency | 81% |
Width | 1.7mm |
Height | 1.3mm |
Dimensions | 3.02 x 1.7 x 1.3mm |
Length | 3.02mm |
Switching Regulator | Yes |
Related links
- DiodesZetex AP3019AKTR-G1 Step Up DC-DC Converter SOT-23
- TDK-Lambda EZA DC-DC Converter 300 → 380 V dc 2.496kW, Rack
- DiodesZetex AP3417CKTR-G1 Step Down DC-DC Converter SOT-23
- DiodesZetex AP3015AKTR-G1 Step Up DC-DC Converter SOT-23
- DiodesZetex AP3032KTR-G1 Step Up DC-DC Converter SOT-23
- DiodesZetex AZ34063UMTR-G1 Step-Down/Up DC-DC Converter SOIC
- DC-DC DC-DC Converter PQFN
- DiodesZetex AP3031KTR-G1 Step Up DC-DC Converter SOT-23