- RS Stock No.:
- 165-7620
- Mfr. Part No.:
- L296
- Brand:
- STMicroelectronics
On back order for despatch 11/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 25)
$15.054
(exc. GST)
$16.559
(inc. GST)
Units | Per unit | Per Tube* |
25 - 100 | $15.054 | $376.35 |
125 + | $13.549 | $338.725 |
*price indicative |
- RS Stock No.:
- 165-7620
- Mfr. Part No.:
- L296
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 9 V |
Maximum Input Voltage | 46 V |
Maximum Output Current | 4A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Through Hole |
Maximum Switching Frequency | 0.2 MHz |
Package Type | MULTIWATT V |
Pin Count | 15 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Efficiency | 90% |
Width | 5mm |
Length | 19.6mm |
Load Regulation | 45 mV |
Dimensions | 19.6 x 5 x 10.7mm |
Line Regulation | 50 mV |
Switching Regulator | Yes |
Height | 10.7mm |