- RS Stock No.:
- 165-6612
- Mfr. Part No.:
- ST1CC40PUR
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 165-6612
- Mfr. Part No.:
- ST1CC40PUR
- Brand:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LED Drivers, Buck Current Regulators for LED, STMicroelectronics
The step down switching regulators are simple and efficient that offer high input voltage capability. They deliver current outputs up to 4 A with high switching frequency for driving high-brightness LEDs.
LED Drivers, Lighting ICs, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | -1 V |
Maximum Output Voltage | 20 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 18 V |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 1 MHz |
Mounting Type | Surface Mount |
Package Type | VFQFPN |
Pin Count | 8 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Length | 4.1mm |
Switching Regulator | Yes |
Dimensions | 4.1 x 4.1 x 0.95mm |
Width | 4.1mm |
Height | 0.95mm |