- RS Stock No.:
- 162-5908
- Mfr. Part No.:
- TL497AIN
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-5908
- Mfr. Part No.:
- TL497AIN
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Inverting DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 12 V |
Maximum Output Current | 500mA |
Converter Type | Inverting, Non-Inverting, Step Down, Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Dimensions | 19.3 x 6.35 x 4.57mm |
Width | 6.35mm |
Line Regulation | 0.2 % |
Length | 19.3mm |
Load Regulation | 0.4 % |
Height | 4.57mm |
Efficiency | 60% |