- RS Stock No.:
- 162-4690
- Mfr. Part No.:
- LM2622MM-ADJ/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-4690
- Mfr. Part No.:
- LM2622MM-ADJ/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 2 V |
Maximum Input Voltage | 12 V |
Maximum Output Current | 1.65A |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 1.25 MHz |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 3 x 0.86mm |
Load Regulation | 6.7 mV/A |
Line Regulation | 0.013 %/V |
Height | 0.86mm |
Width | 3mm |
Length | 3mm |
Switching Regulator | Yes |
Efficiency | 90% |